Texas Instruments SN74AVC16827DGGR

TSSOP-56(6.1x14) Buffer/Driver/Transceiver ROHS
$ 2.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC16827DGGR.

HQonline

Datasheet15 pages18 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+9.55%

CAD Models

Download Texas Instruments SN74AVC16827DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.475
$ 2.43
Stock
159,538
118,768
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
56
-
Logic Function
Buffer, Inverting
Buffer
Number of Elements
2
-
Number of Bits per Element
10
-
Low Level Output Current
24 mA
-
High Level Output Current
-24 mA
-
Propagation Delay
1.7 ns
-
Min Supply Voltage
1.2 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74ALVCH16827DGGR
40¦ÌA 20 20 2 10 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA TSSOP-56 , 14mm*6.1mm*1.15mm
Buffer / Line Driver, 74ALVC16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP Tube
Texas InstrumentsSN74ALVCH16825DGGR
40¦ÌA 18 18 2 9 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA TSSOP-56 , 14mm*6.1mm*1.15mm
Texas InstrumentsSN74ALVCH162827GR
40¦ÌA 20 20 2 10 1.65V 3.6V 12mA Buffer,Non-Inverting CMOS 12mA TSSOP-56 , 14mm*6.1mm*1.15mm
74AVC Series 1.2 to 3.6 V SMT 3-State 16-Bit Buffer/Line Driver - TSSOP-48

Descriptions

Descriptions of Texas Instruments SN74AVC16827DGGR provided by its distributors.

TSSOP-56(6.1x14) Buffer/Driver/Transceiver ROHS
40¦ÌA 20 20 2 10 1.2V 3.6V 12mA Buffer,Non-Inverting 12mA TSSOP-56 , 14mm*6.1mm*1.15mm
Buffer/Line Driver 20-CH Non-Inverting 3-ST CMOS 56-Pin TSSOP T/R
20-ch, 1.2-V to 3.6-V buffers with 3-state outputs 56-TSSOP -40 to 85
74AVC16827 Cut Tape (CT) WITH DUAL OUTPUT ENABLE Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 12mA 12mA 9.1ns 1.2mm 1.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.