Texas Instruments SN74ALVCH162827GR

40¦ÌA 20 20 2 10 1.65V 3.6V 12mA Buffer, Non-Inverting CMOS 12mA TSSOP-56 , 14mm*6.1mm*1.15mm
$ 1.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH162827GR.

Newark

Datasheet13 pages18 years ago

Texas Instruments

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-40.68%

CAD Models

Download Texas Instruments SN74ALVCH162827GR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.017
$ 0.999
$ 0.999
Stock
220,766
118,443
118,443
Authorized Distributors
4
2
2
Case/Package
TSSOP
-
-
Number of Pins
56
-
-
Logic Function
Buffer, Inverting
Buffer
Buffer
Number of Elements
2
-
-
Number of Bits per Element
10
-
-
Low Level Output Current
12 mA
-
-
High Level Output Current
-12 mA
-
-
Propagation Delay
3.8 ns
-
-
Min Supply Voltage
1.65 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments74ALVCH162244GRG4
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
Texas InstrumentsSN74LVCH162244AGR
20¦ÌA 16 16 4 4 1.65V 3.6V 12mA Buffer,Non-Inverting 12mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
74AVC Series 1.2 to 3.6 V SMT 3-State 16-Bit Buffer/Line Driver - TSSOP-48
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP Tube
Texas InstrumentsSN74LVTH162244DGGR
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
Buffer / Line Driver, 74ALVC16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments SN74ALVCH162827GR provided by its distributors.

40¦ÌA 20 20 2 10 1.65V 3.6V 12mA Buffer,Non-Inverting CMOS 12mA TSSOP-56 , 14mm*6.1mm*1.15mm
Buffer/Line Driver 20-CH Non-Inverting 3-ST CMOS 56-Pin TSSOP T/R / IC BUFF/DVR TRI-ST 20BIT 56TSSOP
20-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 56-TSSOP -40 to 85
Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.