Texas Instruments SN74ALVCH16825DGGR

40¦ÌA 18 18 2 9 1.65V 3.6V 24mA Buffer, Non-Inverting 24mA TSSOP-56 , 14mm*6.1mm*1.15mm
$ 0.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16825DGGR.

Texas Instruments

Datasheet14 pages18 years ago
Official datasheet0 pages0 years ago

Augswan

DigiKey

Sierra IC

Inventory History

3 month trend:
-2.60%

CAD Models

Download Texas Instruments SN74ALVCH16825DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.912
$ 1.813
$ 1.813
Stock
415,800
313,175
313,175
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
-
-
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
9
9
9
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
24 mA
24 mA
Propagation Delay
3.4 ns
4.1 ns
4.1 ns
Min Supply Voltage
1.65 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74LVC16244ADGGR
Buffer/Line Driver 16-Channel Non-Inverting 3-Straight CMOS 48-Pin TSSOP
Texas InstrumentsSN74LVCH16244ADGGR
24mA 1.65V~3.6V 24mA TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVCH16541ADGGR
20¦ÌA 16 16 2 8 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA TSSOP-48 , 12.5mm*6.1mm*1.15mm

Descriptions

Descriptions of Texas Instruments SN74ALVCH16825DGGR provided by its distributors.

40¦ÌA 18 18 2 9 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA TSSOP-56 , 14mm*6.1mm*1.15mm
TSSOP-56-6.1mm Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 18-CH Non-Inverting 3-ST CMOS 56-Pin TSSOP T/R
18-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 56-TSSOP -40 to 85
Buffer Logic IC; Logic Family:ALVC; Supply Voltage Min:3.6V; Supply Voltage Max:1.65V; Package/Case:56-TSSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.