Texas Instruments SN74AVC16374DGG

16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 85
$ 2.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC16374DGG.

Texas Instruments

Datasheet20 pages11 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.88
$ 2.613
Stock
133,477
210,079
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
-
48
Number of Outputs
-
16
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
85 °C

Related Parts

74LVC Series 5.5 V Positive Edge Trigger Set/Reset D-Type Flip-Flop - TSSOP-5
74LVC Series 3.6 V 3-State Positive Edge Trigger Octal D-Type Flip-Flop-TSSOP-20
Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edge trigger; 3-state
IC LATCH TRANSP OCTAL 20-TSSOP / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - TSSOP-14
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74AVC16374DGG provided by its distributors.

16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP
AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48
BUS DRIVER, AVC SERIES, 8-BIT, / Flip Flop Element Bit

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.