Nexperia 74LVC374APW,118

Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edge trigger; 3-state
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC374APW,118.

IHS

Datasheet16 pages3 years ago
Datasheet19 pages16 years ago
Datasheet20 pages16 years ago

Augswan

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.03%

Alternate Parts

Price @ 1000
$ 0.186
$ 0.342
Stock
703,715
464,219
Authorized Distributors
6
3
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
9 ns
9 ns
Frequency
120 MHz
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
100 nA
-

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 5 years ago)

Related Parts

74LVC Series 3.6 V Reset Positive-Edge Trigger Octal D-Type Flip-Flop - TSSOP-20
Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive edge-trigger; 3-state
74LVC Series 3.6 V Octal D-Type Flip-Flop w/Reset Positive-Edge Trigger-TSSOP-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
Texas InstrumentsSN74LVC374APWR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin TSSOP T/R
Texas InstrumentsSN74LVC374APW
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85

Descriptions

Descriptions of Nexperia 74LVC374APW,118 provided by its distributors.

Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edge trigger; 3-state
74LVC Series 3.6 V Surface Mount 3-State Octal D-type Flip-Flop - TSSOP-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R
Tape & Reel (TR) 74LVC374 e4 74LVC flip flop 6.5mm 7ns @ 3.3V 50pF 150MHz 2.7ns
Flip Flop, 74LVC374, D, 9 ns, 150 MHz, 24 mA, 20 Pins, TSSOP
Level Translator, Positive Edge, 10μA, 7ns@3.3V, 50pF, Non-Inverting, Tri-State, 1-Ch, 1.65V-3.6V, 24mA, Standard LVC, Single-Ended, 4pF, 150MHz, TSSOP-20, SMD, 6.6mm × 4.5mm × 950μm
D FLIP FLOP, OCTAL, 2.7NS, TSSOP-20; Logic Family / Base Number: 74LVC374; Flip-Flop Type: D; Propagation Delay: 2.7ns; Frequency: 100MHz; Output Current: 50mA; Logic Case Style: TSSOP; No. of Pins: 20Pins; Trigger Type: Positiv

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC374APW,118"
  • 74LVC374APW 118
  • 74LVC374APW-118
  • 74LVC374APW118
  • 74LVC374APW@118