onsemi MC74HC573ADTG

IC LATCH TRANSP OCTAL 20-TSSOP / D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-TSSOP
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC573ADTG.

Upverter

Datasheet8 pages8 years ago
Technical Drawing1 page7 years ago

Master Electronics

IHS

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.94%

CAD Models

Download onsemi MC74HC573ADTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.287
$ 0.162
$ 0.162
Stock
173,695
2,066,810
2,066,810
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
45 ns
45 ns
45 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
8 µA
8 µA

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74HC Series CMOS 3-STATE Octal D-Type Edge-Triggered Flip-Flop - TSSOP-20
74HC Series 2 to 6 V CMOS Octal D-Type Flip-Flop with Clear - TSSOP-20
MM74HC Series 6 V Octal Surface Mount Octal D-Type Flip-Flop - TSSOP-20
Texas InstrumentsSN74HC374APWR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R
Texas InstrumentsSN74HC373PWT
74HC373 Tape & Reel (TR) HC/UH 74HC latch circuit 7.8mA 7.8mA 15ns 76.997305mg -40C~85C
Texas InstrumentsSN74HC273QPWRQ1
Automotive Catalog Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 125

Descriptions

Descriptions of onsemi MC74HC573ADTG provided by its distributors.

IC LATCH TRANSP OCTAL 20-TSSOP / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
74HC Series Octal 3-State NonInverting Transparent Latch - TSSOP-20
MC74HC573ADTG, LOG CMOS TRANS LATCH OCTL | ON Semiconductor MC74HC573ADTG
Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W Tube
74HC CMOS, SMD, 74HC573, TSSOP20; Logic Family / Base Number:74HC573; Latch Type:Transparent; IC Output Type:Tri State; Propagation Delay:30ns; Output Current:7.8mA; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:2V; RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd