Texas Instruments SN74AUP1T98DCKR

e4 ACTIVE (Last Updated: 4days ago) 74AUP1T98 74AUP level shifter translator 4.7ns 3.3V 2.494758mg -4mA
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1T98DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet26 pages11 years ago
Datasheet25 pages12 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Arrow Electronics

Inventory History

3 month trend:
+0.77%

CAD Models

Download Texas Instruments SN74AUP1T98DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.528
Stock
770,508
739,000
Authorized Distributors
5
5
Case/Package
SOT-23-6
SC
Number of Pins
6
6
Logic Function
Translator
Translator
Number of Channels
3
1
Propagation Delay
4.7 ns
10.8 ns
Data Rate
-
-
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
800 mV
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1T98DCKR.

Related Parts

Texas InstrumentsSN74AUP1G58DBVR
Low-Power Configurable Multiple-Function Gate 6-SOT-23 -40 to 85
Texas InstrumentsSN74AUP1G98DBVR
Low-Power Configurable Multiple-Function Gate 6-SOT-23 -40 to 85
Texas InstrumentsSN74AUP1G57DBVR
Low-Power Configurable Multiple-Function Gate 6-SOT-23 -40 to 85
STMicroelectronicsSTM6777SYWB6F
STM6720 Series 1.575V/2.925 V 140ms Dual Ultra Low Voltage Supervisor - SOT23-6
STMicroelectronicsSTM6778SFWB6F
STM6778 Series 1.05V/2.925 V 140ms Dual Ultra Low Voltage Supervisor - SOT23-6
STMicroelectronicsSTM6719SFWB6R
Processor Supervisor 2.925V/1.05V 3 Active Low/Open Drain/Push-Pull 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments SN74AUP1T98DCKR provided by its distributors.

e4 ACTIVE (Last Updated: 4days ago) 74AUP1T98 74AUP level shifter translator 4.7ns 3.3V 2.494758mg -4mA
Single-Supply Voltage Translator 6-SC70 -40 to 85
Voltage Level 10ns 1 1 2.3V 3.6V 2.3V~3.6V 1.8V~2.7V SC-70-6 1mm
Voltage Level Translator 1-CH Unidirectional 6-Pin SC-70 T/R
SINGLE-SUPPLY VOLTAGE-LEVEL TRAN
IC TRNSLTR UNIDIRECTIONAL SC70-6
IC VOLT TRANSLATOR SNGL SC70-6
Logic Translator IC; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:6-SOT; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:3; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.