Texas Instruments SN74AUP1G98DBVR

Low-Power Configurable Multiple-Function Gate 6-SOT-23 -40 to 85
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G98DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages18 years ago
Datasheet4 pages23 years ago

SHENGYU ELECTRONICS

HQonline

Newark

DigiKey

Inventory History

3 month trend:
-2.60%

CAD Models

Download Texas Instruments SN74AUP1G98DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.275
Stock
570,780
661,854
Authorized Distributors
5
2
Case/Package
SOT-23
SOT-23-6
Number of Pins
6
6
Logic Function
Multi Function
Multi Function
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
21.6 ns
21.6 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G98DBVR.

Related Parts

Texas InstrumentsSN74AUP1T97DBVR
Single-Supply Voltage Translator 6-SOT-23 -40 to 85
Texas InstrumentsSN74LVC1G97QDBVRQ1
Automotive Catalog Configurable Multiple-Function Gate 6-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G97DBVRG4
Configurable Multiple-Function Gate 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AUP1G98DBVR provided by its distributors.

Low-Power Configurable Multiple-Function Gate 6-SOT-23 -40 to 85
Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-23 T/R
Configurable Multiple Function AUP 21.6ns Single-Ended 1-Ch 800mV 3.6V 4mA SOT-23-6 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.15mm
Nickel/Palladium/Gold (Ni/Pd/Au) AUP/ULP/V ACTIVE (Last Updated: 6days ago) 74AUP multiple gates 6.492041mg 21.6ns 1.2V 4mA 4mA
Gate / Inverter Logic IC; No. of Inputs:3; Supply Voltage Range:0.8V to 3.6V; Logic Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package/Case:6-SOT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.