Texas Instruments SN74AUP1G58DBVR

Low-Power Configurable Multiple-Function Gate 6-SOT-23 -40 to 85
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G58DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-3.75%

CAD Models

Download Texas Instruments SN74AUP1G58DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.504
Stock
398,125,238
971,457
Authorized Distributors
5
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Logic Function
Multi Function
Multi Function
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
21.4 ns
21.4 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G58DBVR.

Related Parts

Texas InstrumentsSN74AUP1T97DBVR
Single-Supply Voltage Translator 6-SOT-23 -40 to 85
Texas InstrumentsSN74LVC1G97QDBVRQ1
Automotive Catalog Configurable Multiple-Function Gate 6-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G97DBVRG4
Configurable Multiple-Function Gate 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AUP1G58DBVR provided by its distributors.

Low-Power Configurable Multiple-Function Gate 6-SOT-23 -40 to 85
LOW-POWER CONFIGURABLE MULTIPLE-FUNCTION GATE Logic Circuit, CMOS, PDSO6
Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-23 T/R
21.4ns Single ended 1 3 1 1 800mV 3.6V 4mA Configurable Multiple Function AUP 4mA SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
LOGIC, GATE MULT-FUNC CONFIG, 6SOT23; Logic Family / Base Number:-; Logic Type:Multi-Function Logic Gate; Output Current:4mA; No. of Inputs:3; Supply Voltage Min:800mV; Supply Voltage Max:3.6V; Logic Case Style:SOT-23; No. of Pins:6Pins; Logic IC Family:74AUP; Logic IC Base Number:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Logic Function Number:741G58; Logic IC Base Number:7458; Logic IC Function:Configurable Multiple Function Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:800mV to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.