Texas Instruments SN74AUP1T34QDCKRQ1

1-Bit Unidirectional Voltage-Level Translator, SN74AUP1T34-Q1 5-SC70 -40 to 125
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1T34QDCKRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet12 pages12 years ago
Datasheet8 pages12 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-1.72%

CAD Models

Download Texas Instruments SN74AUP1T34QDCKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 0.21
Stock
2,355,089
2,142,783
Authorized Distributors
3
4
Case/Package
-
SC
Number of Pins
5
5
Logic Function
Translator
Translator
Number of Channels
1
1
Propagation Delay
4.7 ns
4.28 ns
Data Rate
-
-
Low Level Output Current
50 mA
6 mA
High Level Output Current
-50 mA
-6 mA
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
5.4 µA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1T34QDCKRQ1.

Related Parts

2-input logic gate that provides single supply voltage level translation.
Two-Input, Low Power, Configurable Logic Gate with Translator
Texas InstrumentsSN74LVC1T45QDCKRQ1
Voltage Level 45.2ns , PECL 1 1 1.65V 5.5V ECL 420Mbps 1.65V~5.5V 1.65V~5.5V SC-70-6 1.1mm
Texas InstrumentsTXB0101DBVT
Voltage Level 7.4ns , 1 1 1.2V,1.65V 3.6V,5.5V 100Mbps 1.65V~5.5V 1.2V~3.6V SOT-23-6 , 1.3mm
Diodes Inc.74LVC1T45FW4-7
e4 74LVC Tape & Reel (TR) Lead Free level shifter translator 3.3V 0.4mm -32mA -40C~125C TA
Texas InstrumentsSN74LVC1T45DCKTG4
Voltage Level 17.7ns , 1 1 1.65V 5.5V 420Mbps 1.65V~5.5V 1.65V~5.5V SC-70-6 , 1mm

Descriptions

Descriptions of Texas Instruments SN74AUP1T34QDCKRQ1 provided by its distributors.

1-Bit Unidirectional Voltage-Level Translator, SN74AUP1T34-Q1 5-SC70 -40 to 125
1-Bit Unidirectional Voltage-Level Translator | IC TRNSLTR UNIDIRECTIONAL SC70-5
Voltage Level Translator 1-CH Unidirectional Automotive 5-Pin SC-70 T/R
2.7¦ÌA 1 1 1 1 900mV 3.6V 6mA Buffer,Non-Inverting 6mA SC-70-5 1.1mm
Translation - Voltage Levels 1-Bit Unidirect VTG-Level Translator
0.9V 1 1 0.9V SC-70-5 Translators / Level Shifters ROHS
e4 ACTIVE (Last Updated: 1day ago) 74AUP1T34 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 4.7ns 1.2V 1.1mm -50mA
IC REG LINEAR 5V 500MA TO252-3
IC V-LEVEL XLATR UNIDIR SC70-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.