Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AUP1T97FHX

Two-Input, Low Power, Configurable Logic Gate with Translator

$ 0.134
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AUP1T97FHX.

IHS

Datasheet10 pages4 years ago
Datasheet11 pages15 years ago

Newark

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-0.11%

CAD Models

Download onsemi 74AUP1T97FHX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-10-21
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74AUP1T97DBVR
Single-Supply Voltage Translator 6-SOT-23 -40 to 85
Texas InstrumentsSN74AUP1T97YZPR
IC TRANSLATOR UNIDIR 6DSBGA Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-DSBGA
Low-power configurable gate with voltage-level translator
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, TSSOP, 74AUP1T98
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74AUP1T57
Texas InstrumentsSN74AUP1T50DCKR
Schmitt Trigger 1 4mA 2.3V~3.6V 4mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi 74AUP1T97FHX provided by its distributors.

Two-Input, Low Power, Configurable Logic Gate with Translator
Voltage Level Single ended 1 1 Unidirectional 2.3V~3.6V 1.8V~2.7V SMD mount
Config Multiple Func Gate, 2I/P, 85Deg C; Logic Function:Configurable Multiple Function Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:6Pins; Logic Case Style:Micropak; Product Range:74Aup1T97; Logic Ic Family:74Auprohs Compliant: Yes |Onsemi 74AUP1T97FHX
The 74AUP1T97 is a universal configurable 2-input logic gate that provides single supply voltage level translation. This device is designed for applications with inputs switching levels that accept 1.8V low voltage CMOS signals while operating from either a single 2.5V or 3.3V supply voltage. The 74AUP1T97 is an ideal low power solution for mixed voltage signal applications especially for battery-powered portable applications. This product guarantees very low static and dynamic power consumption across entire voltage range. All inputs are implemented with hysteresis to allow for slower transition input signals and better switching noise immunity. The 74AUP1T97 provides for multiple functions as determined by various configurations of the three inputs. The potential logic functions provided are MUX, AND, NAND, OR, and NOR, inverter and buffer.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd