Diodes Inc. 74LVC1T45FW4-7

e4 74LVC Tape & Reel (TR) Lead Free level shifter translator 3.3V 0.4mm -32mA -40C~125C TA
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1T45FW4-7.

IHS

Datasheet15 pages7 years ago

Augswan

Diodes Inc SCT

Inventory History

3 month trend:
-90.97%

CAD Models

Download Diodes Inc. 74LVC1T45FW4-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN74AUP1T97DBVR
Voltage Level 10ns 1 1 2.3V 3.6V 2.3V~3.6V 1.8V~2.7V SOT-23-6 , 1.3mm
Texas InstrumentsSN74AUP1T97YZPR
Voltage Level 10ns 1 1 2.3V 3.6V 2.3V~3.6V 1.8V~2.7V DSBGA-6 310¦Ìm
2-input logic gate that provides single supply voltage level translation.
Two-Input, Low Power, Configurable Logic Gate with Translator
Low-power configurable gate with voltage-level translator
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, TSSOP, 74AUP1T98

Descriptions

Descriptions of Diodes Inc. 74LVC1T45FW4-7 provided by its distributors.

e4 74LVC Tape & Reel (TR) Lead Free level shifter translator 3.3V 0.4mm -32mA -40C~125C TA
Transceiver, Translating, -40To125Deg C Rohs Compliant: Yes |Diodes Inc. 74LVC1T45FW4-7
74LVC Series 5.5 V Dual Power Supply Translating Transceiver - X2-DFN1010-6
Transceiver, Translating, Non Inverting, 74LVC1T45, 1.65 V to 5.5 V, X2-DFN1010-6
Voltage Level 36.2ns , 1 1 1.65V 5.5V 1.65V~5.5V 1.65V~5.5V DFN 1mm*1mm*390¦Ìm
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
1.65V~5.5V 1 1 1.65V~5.5V DFN-6(1x1) Translators / Level Shifters ROHS
Voltage Level Translator 1-CH Bidirectional 6-Pin X2-DFN T/R
Single Bit Voltage Translator, 1.65 to 5.5 V, RoHS
Diodes Inc SCT
IC TRNSLTR BIDIR X2DFN1010-6 / SINGLE BIT DUAL POWER SUPPLY TRANSLATING TRANSCEIVER WITH 3 STATE OUTPUTS
TRANSCEIVER, TRANSLATING, -40TO125DEG C;
IC LOGIC TRANSLATOR X2DFN1010-6
1.65V~5.5V Tri-State,Unidirectional Voltage Level Translators -40℃~+125℃ Bi-Directional 1 1.65V~5.5V X2-DFN1010-6 Translators / Level Shifters ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated