Texas Instruments CLVC1G374QDBVRQ1

Automotive Catalog Single D-Type Flip-Flop with 3-State Output 6-SOT-23 -40 to 125
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVC1G374QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet14 pages13 years ago
Datasheet10 pages22 years ago

Newark

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+163%

CAD Models

Download Texas Instruments CLVC1G374QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.127
Stock
1,561,759
1,134,405
Authorized Distributors
4
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Logic Function
D-Type, Flip-Flop
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
1
-
Propagation Delay
7 ns
15 ns
Frequency
175 MHz
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CLVC1G374QDBVRQ1.

Related Parts

Texas InstrumentsSN74LVC1G374DBVR
Single D-Type Flip-Flop with 3-State Output 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments CLVC1G374QDBVRQ1 provided by its distributors.

Automotive Catalog Single D-Type Flip-Flop with 3-State Output 6-SOT-23 -40 to 125
Flip Flop D-Type Pos-Edge 3-ST 1-Element Automotive 6-Pin SOT-23 T/R
Positive edge 10μA 5ns@ 5V,50pF Non-inverting Tristate,Non-inverting 1 1.65V 5.5V 40mA Standard LVC CMOS,TTL 3pF 40mA 175MHz SOT-23-6 SMD mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.