Texas Instruments SN74AUP1G58YEPR

Multi Function Gate 1-Element 2-IN CMOS 6-Pin DSBGA T/R
$ 0.544

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G58YEPR.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AUP1G58YEPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.544
$ 0.257
Stock
124,101
634,226
Authorized Distributors
2
5
Case/Package
-
-
Number of Pins
-
6
Logic Function
-
Multi Function
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
-
21.4 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
4 mA
-4 mA
Min Supply Voltage
-
800 mV
Max Supply Voltage
-
3.6 V
Quiescent Current
-
500 nA

Related Parts

Two-Input, Low Power, Universal Configurable Logic Gate
Two-Input, Low Power, Universal Configurable Logic Gate
AUP/ULP/V 74AUP AND/OR Gate Tape & Reel (TR) multi inverter 0.5mm 19ns 1.1V 4mA 4mA
Two-Input, Low Power, Universal Configurable Logic Gate
Nexperia74AUP1G98GXZ
Multi Function Gate 1-Element 2-IN CMOS Automotive 6-Pin X2SON T/R
XOR Gate, AUP/ULP/V Series, 2-Func, CMOS, PDSO8

Descriptions

Descriptions of Texas Instruments SN74AUP1G58YEPR provided by its distributors.

Multi Function Gate 1-Element 2-IN CMOS 6-Pin DSBGA T/R
IC GATE MULT-FUNC CONFIG 6-DSBGA / Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA
AUP/ULP/V 74AUP Configurable Multiple Function Tape & Reel (TR) multi inverter 0.5mm 26.6ns 1.2V 4mA 4mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.