onsemi 74AUP1G58FHX

Two-Input, Low Power, Universal Configurable Logic Gate
$ 0.264
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AUP1G58FHX.

IHS

Datasheet11 pages15 years ago

JRH Electronics

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AUP1G58FHX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-10-21
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

Two-Input, Low Power, Universal Configurable Logic Gate
Two-Input, Low Power, Universal Configurable Logic Gate
Two-Input, Low Power, Universal Configurable Logic Gate
Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SC-74, 74LVC1G57
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, TSSOP, 74LVC1G58
Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SOT-363, 74LVC1G57

Descriptions

Descriptions of onsemi 74AUP1G58FHX provided by its distributors.

Two-Input, Low Power, Universal Configurable Logic Gate
Multi Function Gate 1-Element 2-IN CMOS 6-Pin MicroPak2 T/R
CONFIG MULTIPLE FUNC GATE, 2I/P, 85DEG C;
IC GATE UNIV 2INPUT 6-MICROPAK
800mV 3.6V MICROPAK-2-6 , 1mm*1mm*550¦Ìm
Config Multiple Func Gate, 2I/P, 85Deg C; Logic Function:Configurable Multiple Function Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:6Pins; Logic Case Style:Micropak; Product Range:74Aup1G58; Logic Ic Family:74Auprohs Compliant: Yes |Onsemi 74AUP1G58FHX
The 74AUP1G58 is a universal configurable 2-input logic gate that provides a high performance and low power solution ideal for battery-powered portable applications. This product is designed for a wide low voltage operating range (0.8V to 3.6V) and guarantees very low static and dynamic power consumption across the entire voltage range. All inputs are implemented with hysteresis to allow for slower transition input signals and better switching noise immunity.The 74AUP1G58 provides for multiple functions as determined by various configurations of the three inputs. The potential logic functions provided are AND, OR, NOR, NAND, and XNOR, inverter and non-inverter.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd