Texas Instruments SN74AUP1G58YZPR

Low-Power Configurable Multiple-Function Gate 6-DSBGA -40 to 85
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G58YZPR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet20 pages18 years ago

SHENGYU ELECTRONICS

HQonline

DigiKey

Inventory History

3 month trend:
-10.36%

CAD Models

Download Texas Instruments SN74AUP1G58YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.544
Stock
586,232
123,379
Authorized Distributors
5
2
Case/Package
-
-
Number of Pins
6
-
Logic Function
Multi Function
-
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
21.4 ns
-
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
4 mA
Min Supply Voltage
800 mV
-
Max Supply Voltage
3.6 V
-
Quiescent Current
500 nA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G58YZPR.

Related Parts

Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, TSSOP, 74AUP1G97
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74AUP1G57
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, TSSOP, 74AUP1G58

Descriptions

Descriptions of Texas Instruments SN74AUP1G58YZPR provided by its distributors.

Low-Power Configurable Multiple-Function Gate 6-DSBGA -40 to 85
Multi Function Gate 1-Element 2-IN CMOS 6-Pin DSBGA T/R
Tin/Silver/Copper (Sn/Ag/Cu) AUP/ULP/V ACTIVE (Last Updated: 2days ago) 74AUP multi inverter 1.700971mg 21.4ns 1.2V 4mA 4mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.