Texas Instruments SN74AUP1G32DBVR

Single, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 5-SOT-23 -40 to 85
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G32DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages13 years ago
Datasheet27 pages14 years ago
Datasheet17 pages18 years ago

Newark

element14 APAC

Farnell

LCSC

Inventory History

3 month trend:
-27.13%

CAD Models

Download Texas Instruments SN74AUP1G32DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.458
Stock
537,103
1,302,632
Authorized Distributors
5
5
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Logic Function
OR
OR
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
6.4 ns
6.4 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G32DBVR.

Related Parts

Texas InstrumentsSN74AHC1G32DBVR
SINGLE 2-INPUT POSITIVE-OR GATE OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AHCT1G32DBVR
7.9ns@ 5V,50pF 1 2 1 1 4.5V 5.5V 8mA OR Gate AHCT 8mA SOT-23-5 , 1.45mm
onsemiNC7S32M5X
NC7S32 Series 6 V Surface Mount TinyLogic HS 2-Input OR Gate - SOT-23-5
onsemiNC7S86M5X
TINYLOGIC HS 2-INPUT EXCLUSIVE-OR GATE XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S32
Texas InstrumentsSN74LVC1G32DBVR
1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AUP1G32DBVR provided by its distributors.

Single, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 5-SOT-23 -40 to 85
OR 74AUP1G32 EAR99 74AUP logic gate circuit 6.4ns @ 3.3V 30pF 1.45mm 4mA 4mA 3.6V
OR GATE, SINGLE, 2 I/P, SOT-23-5; Famille Logique/ Numéro de base: 74AUP1G32; Type de logique: Porte OU; Courant, sortie: -; Nombre d'entrées: 2; Tension, alimentation min.: 800mV; Tension, alimentation max..: 3.6V; Type de bo
OR GATE, SINGLE, 2 I/P, SOT-23-5; Logic Family / Base Number:74AUP1G32; Logic Type:OR Gate; Output Current:-; No. of Inputs:2; Supply Voltage Min:800mV; Supply Voltage Max:3.6V; Logic Case Style:SOT-23; No. of Pins:5Pins; Logic IC Family:74AUP; Logic IC Base Number:741G32; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUP1G32DBVR .