Texas Instruments SN74AHCT1G32DBVR

1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SOT-23 -40 to 125
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT1G32DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages11 years ago
Datasheet12 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Farnell

Sierra IC

Inventory History

3 month trend:
+1211%

CAD Models

Download Texas Instruments SN74AHCT1G32DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.027
$ 0.027
Stock
1,198,545
1,354,817
1,354,817
Authorized Distributors
0
6
6
Case/Package
SOT-23
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
7.9 ns
31 ns
31 ns
Low Level Output Current
8 mA
2 mA
2 mA
High Level Output Current
-8 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT1G32DBVR.

Related Parts

Texas InstrumentsSN74AHC1G32DBVR
SINGLE 2-INPUT POSITIVE-OR GATE OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AHC1G86DBVR
Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125
OR Gate TinyLogic HST, 26ns@5.5V, 50pF, 4.5V-5.5V, 2mA, SOT-23-5, SMD, Adhesive Mount, 3mm × 1.7mm × 1.3mm
OR XNOR XOR 7ST86 EAR99 7ST logic gate circuit 28ns @ 5.5V 50pF 1.25mm 2mA 2mA 2V
onsemiNC7S86M5X
TINYLOGIC HS 2-INPUT EXCLUSIVE-OR GATE XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74LVC1G86DBVR
Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHCT1G32DBVR provided by its distributors.

1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SOT-23 -40 to 125
OR Gate 1-Element 2-IN CMOS Automotive 5-Pin SOT-23 T/R
2-I/P Positive-Or Gate, -40 To 85Deg C; Logic Family/Base Number:74Ahct1G32; Logic Type:Or; Output Current:8Ma; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Sot-23; No. Of Pins:5Pins; Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT1G32DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT1G32-DBVR
  • SN74AHCT1G32DBVR .
  • SN74AHCT1G32DBVR.