onsemi NC7S32M5X

NC7S32 Series 6 V Surface Mount TinyLogic HS 2-Input OR Gate - SOT-23-5
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7S32M5X.

IHS

Datasheet9 pages3 years ago
Datasheet8 pages23 years ago

Upverter

JRH Electronics

element14 APAC

onsemi

Inventory History

3 month trend:
+112%

CAD Models

Download onsemi NC7S32M5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.05
$ 0.05
Stock
2,556,241
1,664,123
1,664,123
Authorized Distributors
6
6
6
Case/Package
LSSOP
TSOP
TSOP
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
125 ns
9.5 ns
9.5 ns
Low Level Output Current
1.3 mA
8 mA
8 mA
High Level Output Current
-2.6 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiNC7S86M5X
TINYLOGIC HS 2-INPUT EXCLUSIVE-OR GATE XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AHC1G86DBVR
Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G32DBVR
SINGLE 2-INPUT POSITIVE-OR GATE OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
OR 7ST32 EAR99 7ST logic gate circuit 26ns @ 5.5V 50pF 30mg 2mA 2mA 2V
Texas InstrumentsSN74AHCT1G86DBVR
Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
OR XNOR XOR 7ST86 EAR99 7ST logic gate circuit 28ns @ 5.5V 50pF 1.25mm 2mA 2mA 2V

Descriptions

Descriptions of onsemi NC7S32M5X provided by its distributors.

NC7S32 Series 6 V Surface Mount TinyLogic HS 2-Input OR Gate - SOT-23-5
OR Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R / IC GATE OR 1CH 2-INP SOT-23-5
OR 7S32 EAR99 7S logic gate circuit 17ns @ 6V 50pF 2.6mA 2.6mA 1.5V -40C~85C
onsemi Logic Gate, OR Gate, TinyLogic HS Series, SMD, 1 Ch, 2 In, 5-Pin
IC, NC7S, SMD; Logic Type:OR; Output Current:2.6mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:732; Logic IC Base Number:7S32; Logic IC Family:S; Logic IC Function:HS 2-Input OR Gate; Output Current Max:2.6mA; Package / Case:SOT-23; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
The NC7S32 is a single 2-Input high performance CMOS OR Gate. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. Three stages of gain between inputs and outputs assures high noise immunity and reduced sensitivity to input edge rate.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ?NC7S32M5X?
  • NC7S32M5X.