Texas Instruments SN74AUP1G07DBVRG4

Single 0.8-V to 3.6-V low power buffer with open-drain outputs 5-SOT-23 -40 to 85
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G07DBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages11 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Datasheet23 pages14 years ago
Datasheet18 pages14 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74AUP1G07DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.158
$ 0.158
Stock
1,340,236
415,376
415,376
Authorized Distributors
1
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-
-
-
Propagation Delay
10.4 ns
21.9 ns
21.9 ns
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74LVC1G17QDBVRQ1
Automotive single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G07QDBVRQ1
Automotive single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125
Texas Instruments1A1G04QDBVRG4Q1
Automotive single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AUP1G07DBVRG4 provided by its distributors.

Single 0.8-V to 3.6-V low power buffer with open-drain outputs 5-SOT-23 -40 to 85
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R
500nA 1 1 1 1 800mV 3.6V 4mA Buffer,Non-Inverting SOT-23-5 , 2.9mm*1.6mm*1.15mm
Gate / Inverter Logic IC; Logic Type:Non-Inverting Buffer; Supply Voltage Range:0.8V to 3.6V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package/Case:5-SOT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.