What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LVC1G17QDBVRQ1

Automotive single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G17QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet9 pages20 years ago

Newark

Upverter

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments SN74LVC1G17QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.059
$ 0.059
Stock
506,133
951,270
951,270
Authorized Distributors
1
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
7 ns
5 ns
5 ns
Min Supply Voltage
1.5 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments74LVC1G126DBVRG4
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
Texas Instruments1A1G04QDBVRG4Q1
Automotive single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G04DBVRG4
Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G17QDBVRQ1 provided by its distributors.

Automotive single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Schmitt Trigger Buffer 1-CH Non-Inverting Push-Pull CMOS Automotive 5-Pin SOT-23 T/R
Buffers/Drivers/Transceivers; SN74LVC1G17QDBVRQ1; TEXAS INSTRUMENTS; 5; 1.5 V; 5.5 V; 7 ns
20μA Non-inverting Push-pull type 1 1 1 1 1.65V 5.5V 32mA Buffer,Non-Inverting Schmitt trigger 32mA SOT-23-5 SMD mount 1.45mm(height)
74LVC1G17 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) Automotive AEC-Q100 74LVC logic receiver 32mA 32mA 14ns 1.45mm 3.3V
BUFFER, SCHMITT TRIGGER, SOT-23-5; Type de buffer: Mémoire tampon, Trigger de Schmitt; Famille Logique/ Numéro de base: 74LVC1G17; Type de boîtier CI logique: SOT-23; Nombre de broches: 5Broche(s); Tension, alimentation min.
BUFFER, SCHMITT TRIGGER, SOT-23-5; Logic Family / Base Number:74LVC1G17; Logic Device Type:Buffer, Schmitt Trigger; Logic Case Style:SOT-23; No. of Pins:5Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Family:74LVC; Logic IC Base Number:741G17; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G17QDBVRQ1 .