Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G07QDBVRQ1

Automotive single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G07QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet11 pages11 years ago
Technical Drawing2 pages11 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-27.31%

CAD Models

Download Texas Instruments SN74LVC1G07QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments74LVC1G126DBVRG4
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
Texas Instruments1A1G04QDBVRG4Q1
Automotive single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G04DBVRG4
Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G07QDBVRQ1 provided by its distributors.

Automotive single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS Automotive 5-Pin SOT-23 T/R
Buffer, Non-Inverting, Open Drain, 10μA, 1.65V-5.5V, 32mA, SOT-23-5, SMD, Adhesive Mount, 1.45mm H
BUFFER/DRIVER, AEC-Q100, SOT-23-5; Type de buffer: Mémoire tampon / Driver; Famille Logique/ Numéro de base: 74LVC1G07; Type de boîtier CI logique: SOT-23; Nombre de broches: 5Broche(s); Tension, alimentation min.: 1.65V; Ten
BUFFER/DRIVER, AEC-Q100, SOT-23-5; Logic Family / Base Number:74LVC1G07; Logic Device Type:Buffer, Driver; Logic Case Style:SOT-23; No. of Pins:5Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Family:74LVC; Logic IC Base Number:741G07; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:AEC-Q100; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G07QDBVRQ1 .