Texas Instruments SN74AUC2G53DCTRE4

Analog Switch/Analog Multiplexer Single 2: 1 8-Pin SSOP T/R
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC2G53DCTRE4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet22 pages11 years ago
Datasheet20 pages14 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AUC2G53DCTRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.465
$ 0.387
Stock
15,518
816,040
Authorized Distributors
1
5
Case/Package
SSOP
SSOP
Number of Pins
8
8
Logic Function
-
-
Number of Inputs
1
2
Number of Outputs
2
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
2.7 V
2.7 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC2G53DCTRE4.

Related Parts

Texas InstrumentsSN74AUP3G34DCUR
500nA 3 3 3 1 800mV 3.6V 4mA Buffer,Non-Inverting 4mA VSSOP-8 , 2.3mm*2mm*850¦Ìm
Texas InstrumentsSN74LVC3G04DCTR
74LVC3G04 EAR99 74LVC Cut Tape (CT) logic gate circuit 3.2ns @ 5V 50pF 1.3mm 32mA 32mA 5.5V
Texas InstrumentsSN74LVC3G14DCTR
3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-SSOP -40 to 125
Inverter Schmitt Trigger 3-Element CMOS 8-Pin SSOP T/R
Inverter Schmitt Trigger 3-Element CMOS 8-Pin SSOP Embossed T/R
7WH04 TC7WH Cut Tape (CT) LV/LV-A/LVX/H logic gate circuit 7.5ns @ 5V 50pF 0.9mm 8mA 8mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74AUC2G53DCTRE4 provided by its distributors.

Analog Switch/Analog Multiplexer Single 2:1 8-Pin SSOP T/R
2.5V, 2:1 (SPDT), 1-channel, analog switch 8-SSOP -40 to 85
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Switch Logic IC; Operating Temperature Range:-40°C to +85°C; No. of Pins:8; Leaded Process Compatible:Yes; Package/Case:8-SSOP; Peak Reflow Compatible (260 C):Yes; Logic Family:AUC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN74AUC2G53DCTRE4