Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AUP3G34DCUR

Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin VSSOP T/R
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP3G34DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet20 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages21 years ago

HQonline

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
-74.22%

CAD Models

Download Texas Instruments SN74AUP3G34DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.489
Stock
320,937
392,543
Authorized Distributors
5
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
3
3
Number of Bits per Element
1
1
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
4 mA
Propagation Delay
4.3 ns
25.5 ns
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP3G34DCUR.

Related Parts

Texas InstrumentsSN74LVC3G14DCTRE4
3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-SSOP -40 to 125
Texas InstrumentsSN74LVC3G04DCTR
LOGIC INVERTER GATE, TRIPLE, 4.1NS, SSOP-8, FULL REEL
Texas InstrumentsSN74AUC2G240DCTR
Buffer/Line Driver 2-CH Inverting 3-ST CMOS 8-Pin SSOP T/R
Inverter 3-Element CMOS 8-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74AUP3G34DCUR provided by its distributors.

Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin VSSOP T/R
500nA Non-inverting Push-pull type 3 3 3 1 800mV 3.6V 4mA Buffer,Non-Inverting 4mA VSSOP-8 SMD mount,glue mount 2.3mm*2mm*850μm
LOGIC, GATE, TRIPLE, BUFFER, 8US8; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74AUP3G34; Type de boîtier CI logique: VSSOP; Nombre de broches: 8Broche(s); Tension, alimentation min.: 800mV
Logic, Gate, Triple, Buffer, 8Us8; Logic Family/Base Number:74Aup3G34; Logic Device Type:Buffer, Non Inverting; Logic Case Style:Vssop; No. Of Pins:8Pins; Supply Voltage Min:800Mv; Supply Voltage Max:3.6V; Logic Ic Family:74Aup; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUP3G34DCUR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUP3G34DCUR .
  • SN74AUP3G34DCUR.