Texas Instruments SN74AUC1G240DCKR

Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SC-70 T/R
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC1G240DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages19 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.98%

CAD Models

Download Texas Instruments SN74AUC1G240DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC1G240DCKR.

Related Parts

Texas InstrumentsSN74AUP1G04DCKR
Single 0.8-V to 3.6-V low power inverter 5-SC70 -40 to 85
Texas InstrumentsSN74AUP1G14DCKR
Single 0.8-V to 3.6-V low power inverter with Schmitt-Trigger inputs 5-SC70 -40 to 85
Texas InstrumentsSN74LVC1G125DCKR
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125
LOG CMOS Inverter Gate, 5 PIN SC88A PKG | ON Semiconductor M74VHC1GT04DFT1G
74VHC Series 2 to 5.5 V 20 mA Surface Mount Single Inverter - SOT353-5
MC74VHC1G14 Series 2 to 5.5 V Single Inverter Schmitt Input - SC-70-5

Descriptions

Descriptions of Texas Instruments SN74AUC1G240DCKR provided by its distributors.

Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SC-70 T/R
10¦ÌA 1 1 1 1 800mV 2.7V 9mA Buffer,Inverting 9mA SC-70-5 , 2mm*1.25mm*900¦Ìm
Single 0.8-V to 2.7-V high speed inverter with 3-state outputs 5-SC70 -40 to 85
LOGIC, 74AUC1G, BUFFER, SC70-5; Logic IC Function:Single Buffer / Driver With Open-Drain Output; Logic IC Family:AUC; Logic IC Base Number:74240; Voltage, Supply Min:0.8V; Voltage, Supply Max:2.7V; Case Style:SC-70; Temperature, Operating Range:-40°C to +85°C; Pins, No. of:5; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.