Texas Instruments SN74AUC1G08YZPR

1-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) AND gate 5-DSBGA -40 to 85
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC1G08YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages18 years ago

HQonline

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+6.68%

CAD Models

Download Texas Instruments SN74AUC1G08YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.544
$ 0.544
Stock
562,130
347,564
347,564
Authorized Distributors
4
2
2
Case/Package
-
-
-
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
2 ns
2 ns
2 ns
Low Level Output Current
9 mA
9 mA
9 mA
High Level Output Current
-9 mA
-9 mA
-9 mA
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
2.7 V
2.7 V
2.7 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC1G08YZPR.

Related Parts

SINGLE 2-INPUT AND GATE AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5
AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH5
Diodes Inc.74LVC1G08SE-7
74LVC1G08 Series 5.5 V Surface Mount Single 2 Input Positive AND Gate - SOT-353
Diodes Inc.74LVC1G08W5-7
74LVC1G08 Series 5.5 V Surface Mount Single 2 Input Positive AND Gate - SOT-25
74LVC Series 5.5 V 32 mA Surface Mount Single 2-input Gate -TSSOP-5
AND 74LVC1G08 e3 74LVC logic gate circuit 4ns @ 5V 50pF 32mA 32mA 1.7V-2V -40C~125C

Descriptions

Descriptions of Texas Instruments SN74AUC1G08YZPR provided by its distributors.

1-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) AND gate 5-DSBGA -40 to 85
2ns@ 2.5V,30pF 1 2 1 1 800mV 2.7V 9mA AND Gate AUC 9mA BGA , 1.4mm*900¦Ìm*300¦Ìm
AND 74AUC1G08 EAR99 74AUC logic gate circuit 2ns @ 2.5V 30pF 500mum 9mA 9mA 1.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.