
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 74LVC1G08SE-7 | 4,175 | 5 | Cut Tape | ||||||||
| Future Electronics | 74LVC1G08SE-7 | 3,000 | 3K | Tape & Reel | ||||||||
| TME | 74LVC1G08SE-7 | 8 | 1 | 20h | ||||||||
| Avnet | 74LVC1G08SE-7 | 0 | 3K | 2d | ||||||||
| RS (Formerly Allied Electronics) | 74LVC1G08SE-7 | 0 | 100 | Bulk | 13h |
Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G08SE-7.
Download Diodes Inc. 74LVC1G08SE-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Diodes Inc. 74LVC1G08SE-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G08SE-7.