Texas Instruments SN74AUC1G07DCKR

9mA 1 0.8V~2.7V 1 SC-70-5 Buffer/Driver/Transceiver ROHS
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC1G07DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages19 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

Augswan

Inventory History

3 month trend:
+84.84%

CAD Models

Download Texas Instruments SN74AUC1G07DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.17
Stock
1,429,446
419,836
Authorized Distributors
4
1
Case/Package
SC
SC
Number of Pins
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
1
1
Low Level Output Current
9 mA
9 mA
High Level Output Current
9 mA
-
Propagation Delay
3.3 ns
1.7 ns
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC1G07DCKR.

Related Parts

Texas InstrumentsSN74AUC2G04DCKR
74AUC2G04 EAR99 74AUC Tape & Reel (TR) logic gate circuit 1.5ns @ 2.5V 30pF 1.1mm 9mA 9mA 1.7V
Texas InstrumentsSN74LVC1G04DCKR
IC SINGLE INVERTER GATE SC70-5 / Inverter 1-Element CMOS 5-Pin SC-70 T/R
Texas InstrumentsSN74LVC1G04DCKRG4
Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125
NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6

Descriptions

Descriptions of Texas Instruments SN74AUC1G07DCKR provided by its distributors.

9mA 1 0.8V~2.7V 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Single 0.8-V to 2.7-V high speed buffer with open-drain outputs 5-SC70 -40 to 85
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R
10¦ÌA 1 1 1 1 800mV 2.7V 9mA Buffer,Non-Inverting SC-70-5 , 2mm*1.25mm*900¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.