Texas Instruments SN74AUC1G02YZPR

Single 2-input, 0.8-V to 2.7-V high speed NOR gate 5-DSBGA -40 to 85
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC1G02YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages18 years ago

Augswan

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74AUC1G02YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.27
$ 0.242
$ 0.242
Stock
1,019,423
153,954
153,954
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
5
-
-
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
2.1 ns
2.1 ns
2.1 ns
Low Level Output Current
9 mA
9 mA
9 mA
High Level Output Current
-9 mA
9 mA
9 mA
Min Supply Voltage
800 mV
-
-
Max Supply Voltage
2.7 V
-
-
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC1G02YZPR.

Related Parts

Diodes Inc.74LVC1G02SE-7
74LVC1G02 Series 5.5 V Surface Mount Single 2 Input Positive NOR Gate - SOT-353
Diodes Inc.74LVC1G02Z-7
74LVC Series 5.5 V SMT Single 2 Input Positive NOR Gate - SOT-553
Diodes Inc.74LVC1G02FZ4-7
NOR 74LVC1G02 e4 74LVC logic gate circuit 1.7ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V
4ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA NOR Gate 74LVC 32mA XSON-6 , 1.45mm*1mm*460¦Ìm
74LVC Series 3.3 V Surface Mount Single 2-Input NAND Gate - XSON6
NOR 74LVC1G02 e3 74LVC logic gate circuit 4ns @ 5V 50pF 0.35mm 250mW 32mA 32mA

Descriptions

Descriptions of Texas Instruments SN74AUC1G02YZPR provided by its distributors.

Single 2-input, 0.8-V to 2.7-V high speed NOR gate 5-DSBGA -40 to 85
2.1ns@ 2.5V,30pF 1 2 1 1 800mV 2.7V 9mA NOR Gate 74AUC 9mA DSBGA-5 , 1.4mm*900¦Ìm*300¦Ìm
NOR 74AUC1G02 EAR99 74AUC logic gate circuit 2.1ns @ 2.5V 30pF 500mum 9mA 9mA 1.1V
Gate / Inverter Logic IC; Logic Family:AUC; Supply Voltage Min:0.8V; Supply Voltage Max:2.7V; Package/Case:5-DSBGA; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.