Nexperia 74LVC1G02GM,132

74LVC Series 3.3 V Surface Mount Single 2-Input NAND Gate - XSON6
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G02GM,132.

IHS

Datasheet19 pages12 years ago
Datasheet19 pages16 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.139
$ 0.123
$ 0.123
Stock
366,755
8,669,720
8,669,720
Authorized Distributors
4
6
6
Case/Package
SOT-886
-
-
Number of Pins
6
6
6
Logic Function
NAND, NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
6 ns
6 ns
6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
200 µA
200 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-09-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 3.3 V Surface Mount Single 2-Input NAND Gate - XSON-6
74LVC Series 5.5 V Surface Mount Single 2-Input AND Gate - XSON-6
OR XOR 74LVC1G86 e3 74LVC logic gate circuit 4ns @ 5V 50pF 0.5mm 32mA 32mA 5.5V

Descriptions

Descriptions of Nexperia 74LVC1G02GM,132 provided by its distributors.

74LVC Series 3.3 V Surface Mount Single 2-Input NAND Gate - XSON6
74LVC1G02 R-PDSO-N6 74LVC Tape & Reel (TR) logic gate circuit 4ns @ 5V 50pF 0.5mm 32mA 32mA 5.5V
NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6
Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G02GM,132
NOR Gate 1-Element 2-IN CMOS 6-Pin XSON T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G02GM 132
  • 74LVC1G02GM132