Diodes Inc. 74LVC1G02FZ4-7

NOR 74LVC1G02 e4 74LVC logic gate circuit 1.7ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G02FZ4-7.

IHS

Datasheet16 pages2 years ago

Augswan

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.086
$ 0.112
$ 0.112
Stock
201,842
17,250,634
17,250,634
Authorized Distributors
4
6
6
Case/Package
DFN
-
-
Number of Pins
6
6
6
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
6 ns
6 ns
6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
200 µA
200 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-05-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.74LVC1G86FZ4-7
OR XOR 74LVC1G86 e4 74LVC logic gate circuit 5.5ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V
Diodes Inc.74LVC1G08FZ4-7
74LVC Series 5.5 V Surface Mount Single 2 Input Positive AND Gate - X2-DFN1410-6
Diodes Inc.74LVC1G00FZ4-7
NAND 74LVC1G00 e4 74LVC logic gate circuit 5.5ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V

Descriptions

Descriptions of Diodes Inc. 74LVC1G02FZ4-7 provided by its distributors.

NOR 74LVC1G02 e4 74LVC logic gate circuit 1.7ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V
1.7ns@ 5V,50pF 2 1 1.65V 5.5V 32mA NOR Gate LVC 32mA DFN , 1.4mm*1mm*370¦Ìm
NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6
IC Gate Nand 1CH 2-INP DFN1410-6
NOR Gate 1-Element 2-IN CMOS 6-Pin X2-DFN T/R
NOR Gate, 2 Input, 1.65 to 5.5 V, RoHS
Diodes Inc SCT
IC GATE NOR SGL 2INP DFN1410-6

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G02 FZ4-7