Texas Instruments SN74AS825ANT

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Tube
$ 6.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS825ANT.

Texas Instruments

Datasheet16 pages18 years ago

Newark

DigiKey

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.21
$ 18.92
Stock
122,984
34,432
Authorized Distributors
2
1
Case/Package
DIP
CDIP
Number of Pins
24
24
Number of Outputs
-
8
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
0 °C
-55 °C
Max Operating Temperature
70 °C
125 °C

Related Parts

Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24
onsemi74F825SPC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24
Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24
Texas InstrumentsSN74BCT29821NT
Tube e4 74BCT Nickel/Palladium/Gold (Ni/Pd/Au) flip flop 5.08mm 4.5V 10ns @ 5V 50pF 125MHz
Texas InstrumentsSN74ALS273N
D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsSN74ALS574BN
IC Flip Flop D-Type Bus Interface Positive-Edge 3-State 1-Element 20-PDIP

Descriptions

Descriptions of Texas Instruments SN74AS825ANT provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Tube
Flip-Flop Logic IC; Logic Family:AS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-PDIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes
These 8-bit flip-flops feature 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. These devices are particularly suitable for implementing multiuser registers, I/O ports, bidirectional bus drivers, and working registers. With the clock-enable () input low, the eight D-type edge-triggered flip-flops enter data on the low-to-high transitions of the clock (CLK) input. Taking high disables the clock buffer, latching the outputs. These devices have noninverting data (D) inputs. Taking the clear () input low causes the eight Q outputs to go low independently of the clock. Multiuser buffered output-enable (,, and ) inputs can be used to place the eight outputs in either a normal logic state (high or low logic level) or a high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pullup components. The output enables do not affect the internal operation of the flip-flops. Old data can be retained or new data can be entered while the outputs are in the high-impedance state. The SN54AS825A is characterized for operation over the full military temperature range of -55°C to 125°C. The SN74AS825A is characterized for operation from 0°C to 70°C. = H if any of OE1\, OE2\, or OE3\ are high. = L if all of OE1\, OE2\, or OE3\ are low.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.