Texas Instruments SN74ALS574BN

IC Flip Flop D-Type Bus Interface Positive-Edge 3-State 1-Element 20-PDIP
$ 1.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS574BN.

Texas Instruments

Datasheet24 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages22 years ago

element14

Farnell

TME

Newark

Inventory History

3 month trend:
-33.80%

CAD Models

Download Texas Instruments SN74ALS574BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.083
$ 1.163
Stock
282,261
64,503
Authorized Distributors
4
0
Case/Package
PDIP
PDIP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop, NOT
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
14 ns
14 ns
Frequency
35 MHz
35 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS574BN.

Related Parts

Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20
Texas InstrumentsSN74ALS273N
D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsSN74F574N
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsCD74ACT273E
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 20-Pin PDIP Tube
NXP Semiconductors74HCT7273N,112
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74ALS574BN provided by its distributors.

IC Flip Flop D-Type Bus Interface Positive-Edge 3-State 1-Element 20-PDIP
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-PDIP 0 to 70
FLIP-FLOP, EDGE-TRIGGERED; FLIP-FLOP; PDIP; 7 V; 2 V; 0.8 V; 3.3 V (TYP.)
Logic Buffer/Driver Non-Inverting Tri-State Standard ALS TTL 1-Ch 4.5V-5.5V 18mA 24mA 2.6mA 14ns@5V,50pF 35MHz PDIP-20 TH 24.33mm × 6.35mm × 4.57mm
IC, 74ALS TTL, 74ALS574, DIP20, 5V; Logic Family / Base Number: 74ALS574; Flip-Flop Type: D; Propagation Delay: 14ns; Frequency: 35MHz; Output Current: 24mA; Logic Case Style: DIP; No. of Pins: 20Pins; Trigger Type: Positive Edge; IC Output Type: Tri State Non Inverted; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74ALS; Logic IC Base Number: 74574; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74ALS574; IC Temperature Range: Commercial; Logic Function Number: 74574; Logic IC Base Number: 74574; Logic IC Function: Octal D-Type Flip-Flop; Positive Edge-Trigger (3-State); No. of Gates: 8; No. of Inputs: 1; Operating Temperature Range: 0°C to +70°C; Supply Voltage: 5V; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS574 BN
  • SN74ALS574BN .
  • SN74ALS574BN.
  • SN74ALS574BN..