Texas Instruments SN74ALS273N

D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
$ 1.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS273N.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

Arrow Electronics

element14

Farnell

Inventory History

3 month trend:
-10.13%

CAD Models

Download Texas Instruments SN74ALS273N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.285
$ 15.594
Stock
6,308,930
112,512
Authorized Distributors
4
2
Case/Package
PDIP
CDIP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type
Number of Elements
1
1
Number of Bits per Element
8
-
Propagation Delay
15 ns
24 ns
Frequency
35 MHz
30 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS273N.

Related Parts

Texas InstrumentsSN74ALS574BN
IC Flip Flop D-Type Bus Interface Positive-Edge 3-State 1-Element 20-PDIP
Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20
Texas InstrumentsSN74F574N
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsCD74ACT273E
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 20-Pin PDIP Tube
NXP Semiconductors74HCT7273N,112
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74ALS273N provided by its distributors.

D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
FLIP-FLOP; D-TYPE FLIP-FLOP; PDIP; 7 V; 0.1 MA; 2 V; 0.8 V; 0.25 V (TYP.)
Octal D-Type Positive-Edge-Triggered Flip-Flops With Clear 20-PDIP 0 to 70
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
Positive edge 20mA 15ns@ 5V,50pF Non-inverting Non-inverting 1 4.5V 5.5V 24mA Master Reset ALS TTL 2.6mA 35MHz PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
IC, LOGIC, 74ALS, FLIP-FLOP; Famille Logique/ Numéro de base: 74ALS273; Type de Flip-Flop: D; Temps de propagation: 12ns; Fréquence: 35MHz; Courant, sortie: 24mA; Type de boîtier CI logique: DIP; Nombre de broches: 20Broche(s);
Ic, Logic, 74Als, Flip-Flop; Logic Family/Base Number:74Als273; Flip-Flop Type:D; Propagation Delay:12Ns; Frequency:35Mhz; Output Current:24Ma; Logic Case Style:Dip; No. Of Pins:20Pins; Trigger Type:Positive Edge; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS273N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS273 N
  • SN74ALS273N .
  • SN74ALS273N.