Texas Instruments SN74AS1032ADE4

Quadruple 2-Input Positive-OR Buffers/Drivers 14-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS1032ADE4.

Texas Instruments

Datasheet12 pages14 years ago
Datasheet14 pages18 years ago

Jameco

CAD Models

Download Texas Instruments SN74AS1032ADE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.754
$ 0.754
Stock
60,113
250,053
250,053
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
6.3 ns
6.3 ns
6.3 ns
Low Level Output Current
48 mA
48 mA
48 mA
High Level Output Current
48 mA
-48 mA
-48 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74AS32D
5.8ns@ 5V,50pF TTL 1 2 4 4 4.5V 5.5V 20mA OR Gate AS 2mA SOIC-14 8.65mm*3.91mm*1.58mm
Texas InstrumentsSN74F32DR
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar OR gate 14-SOIC 0 to 70
Texas InstrumentsSN74F86D
4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70
onsemiDM74AS32M
Lead Free OR Gate SMD/SMT Surface Mount OR Gate Inverter IC 0C~70C 2V 2mA 20mA 5.8ns @ 5V 50pF
onsemi74F86SCX
XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14
e3 74ACTQ Tape & Reel (TR) ACT logic gate circuit 6.5ns @ 5V 50pF 5.3mm 24mA 24mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74AS1032ADE4 provided by its distributors.

Quadruple 2-Input Positive-OR Buffers/Drivers 14-SOIC 0 to 70
AS SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SO-14
OR Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Logic Family:AS; Package/Case:14-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.