Texas Instruments SN74AS1032ADR

Quadruple 2-INPUT Positive-or Buffers/drivers | IC Gate Or 4CH 2-INP 14SOIC
$ 0.754

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS1032ADR.

Texas Instruments

Datasheet14 pages18 years ago

Augswan

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS1032ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.754
$ 2.213
Stock
238,646
454,989
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
OR
OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
6.3 ns
6.3 ns
Low Level Output Current
48 mA
48 mA
High Level Output Current
-48 mA
-48 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
14.7 mA

Related Parts

Texas InstrumentsSN74AS32D
5.8ns@ 5V,50pF TTL 1 2 4 4 4.5V 5.5V 20mA OR Gate AS 2mA SOIC-14 8.65mm*3.91mm*1.58mm
Texas InstrumentsSN74F32DR
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar OR gate 14-SOIC 0 to 70
Texas InstrumentsSN74F86D
4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70
onsemiDM74AS32M
Lead Free OR Gate SMD/SMT Surface Mount OR Gate Inverter IC 0C~70C 2V 2mA 20mA 5.8ns @ 5V 50pF
onsemi74F32SJX
e3 74F Tape & Reel (TR) F/FAST logic gate circuit 5.6ns @ 5V 50pF 5.3mm 1mA 20mA 5.5V
onsemi74F86SCX
XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14

Descriptions

Descriptions of Texas Instruments SN74AS1032ADR provided by its distributors.

QUADRUPLE 2-INPUT POSITIVE-OR BUFFERS/DRIVERS | IC GATE OR 4CH 2-INP 14SOIC
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Logic Family:AS; Package/Case:14-SOIC ;RoHS Compliant: Yes
These devices contain four independent 2-input positive-OR buffers/drivers. They perform the Boolean functions Y = A + B or in positive logic. The SN54AS1032A is characterized for operation over the full military temperature range of -55°C to 125°C. The SN74AS1032A is characterized for operation from 0°C to 70°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.