Texas Instruments SN74AS32D

4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-SOIC 0 to 70
$ 1.238
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS32D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet19 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

element14 APAC

Newark

element14

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS32D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 0.778
Stock
415,760
471,133
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
OR
OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
5.8 ns
5.8 ns
Low Level Output Current
20 mA
2 mA
High Level Output Current
-2 mA
20 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
16.5 mA
16.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS32D.

Related Parts

onsemiDM74AS32M
Lead Free OR Gate SMD/SMT Surface Mount OR Gate Inverter IC 0C~70C 2V 2mA 20mA 5.8ns @ 5V 50pF
e3 74AS Tape & Reel (TR) AS logic gate circuit 5.8ns @ 5V 50pF 1.75mm 2mA 20mA 5.5V
Texas InstrumentsSN74F32D
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar OR gate 14-SOIC 0 to 70
onsemi74F32SJX
e3 74F Tape & Reel (TR) F/FAST logic gate circuit 5.6ns @ 5V 50pF 5.3mm 1mA 20mA 5.5V
Texas InstrumentsSN74F32DR
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar OR gate 14-SOIC 0 to 70
Texas InstrumentsSN74F86DR
4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74AS32D provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-SOIC 0 to 70
QUADRUPLE 2-INPUT POSITIVE-OR GATES | IC GATE OR 4CH 2-INP 14SOIC
no 5.8ns@ 5V,50pF TTL 1 2 4 4 4.5V 5.5V 20mA OR Gate AS 2mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
OR 74AS32 EAR99 74AS logic gate circuit 5.8ns @ 5V 50pF 1.75mm 2mA 20mA 2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AS32D.