Texas Instruments SN74ALVCH16334DGGR

16-Bit Universal Bus Driver With 3-State Outputs 48-TSSOP -40 to 85
$ 2.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16334DGGR.

Mouser

Datasheet16 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCH16334DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 1.035
Stock
144,278
446,947
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
-
-
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Propagation Delay
3.3 ns
4.5 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsSN74ALVC162334DGGR
16-Bit Universal Bus Driver With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74ALVC162836DGGR
20-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVC16835DGGR
18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALVCH16334DGGR provided by its distributors.

16-Bit Universal Bus Driver With 3-State Outputs 48-TSSOP -40 to 85
Bus XCVR Single 16-CH 3-ST 48-Pin TSSOP T/R
GULL WING ENABLE LOW Surface Mount ROHS3Compliant Universal Bus Driver 50pF -40C~85C 24mA 24mA 1.65V~3.6V
Logic - Universal Bus Functions 16bit Univ Bus

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.