Texas Instruments SN74ALVC16334DGGR

16-Bit Universal Bus Driver With 3-State Outputs 48-TSSOP -40 to 85
$ 1.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC16334DGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Newark

Mouser

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVC16334DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.035
$ 2.97
Stock
442,647
135,505
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
-
-
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Propagation Delay
4.5 ns
3.3 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74LVC16245ADGGR
TSSOP-48-6.2mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ALVCH162373GR
16-Bit Transparent D-Type Latch with 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74LVC16244ADGGR
Buffer/Line Driver 16-Channel Non-Inverting 3-Straight CMOS 48-Pin TSSOP
74ALVC Series 3.6 V Low Voltage 16-Bit Buffer/Line Driver - TSSOP-48
Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
12mA 4 1.65V~3.6V 12mA 4 TSSOP-48 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74ALVC16334DGGR provided by its distributors.

16-Bit Universal Bus Driver With 3-State Outputs 48-TSSOP -40 to 85
IC, 16BIT UNIVERSAL BUS DRIVER, TSSOP-48
Bus XCVR Single 16-CH 3-ST 48-Pin TSSOP T/R
1.65V 3.6V TSSOP-48 , 12.5mm*6.1mm*1.15mm
Logic - Universal Bus Functions 16bit Univ Bus
Nickel/Palladium/Gold (Ni/Pd/Au) 16-Bit 74ALVC16334 CMOS universal bus function 3.3ns 12.5mm 1.65V~3.6V 24mA 24mA
SN74ALVC16334 16-BIT UNIVERSAL B

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.