Texas Instruments CLVTH16245AQDGGRQ1

5A 16 16 2 8 2V 3.6V 24mA Non-Inverting, Transceiver 24mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVTH16245AQDGGRQ1.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet9 pages17 years ago
Datasheet9 pages18 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-63.28%

CAD Models

Download Texas Instruments CLVTH16245AQDGGRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.744
$ 0.583
$ 0.583
Stock
341,361
845,059
845,059
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
64 mA
64 mA
High Level Output Current
-24 mA
-32 mA
-32 mA
Propagation Delay
4.5 ns
2.3 ns
2.3 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVTH16245ADGGR
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
Texas Instruments74LVTH16245ADGGRE4
5mA 2 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA TSSOP-48 , 1.2mm
Texas InstrumentsSN74LVT16245BDGGR
64mA 2.7V~3.6V 32mA TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments CLVTH16245AQDGGRQ1 provided by its distributors.

5A 16 16 2 8 2V 3.6V 24mA Non-Inverting,Transceiver 24mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
Automotive Catalog 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 125
Transceiver Logic IC; Logic Family:LVT; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +125°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.