Texas Instruments SN74ALVCH162344GR

40¦ÌA 32 8 4 2, 8 1.65V 3.6V 12mA Address Driver 12mA TSSOP-56 , 14mm*6.1mm*1.15mm
$ 1.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH162344GR.

Arrow Electronics

Datasheet14 pages16 years ago

Texas Instruments

Augswan

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.95%

CAD Models

Download Texas Instruments SN74ALVCH162344GR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas Instruments74ALVCH162244GRG4
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
Texas InstrumentsSN74LVCH162244AGR
20¦ÌA 16 16 4 4 1.65V 3.6V 12mA Buffer,Non-Inverting 12mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
Texas InstrumentsSN74ALVC16244ADGGR
24mA 1.65V~3.6V 24mA TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
74AVC Series 1.2 to 3.6 V SMT 3-State 16-Bit Buffer/Line Driver - TSSOP-48
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP Tube
Buffer / Line Driver, 74ALVC16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments SN74ALVCH162344GR provided by its distributors.

40¦ÌA 32 8 4 2,8 1.65V 3.6V 12mA Address Driver 12mA TSSOP-56 , 14mm*6.1mm*1.15mm
8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 56-TSSOP -40 to 85
Line Driver 8-CH Non-Inverting 3-ST CMOS 56-Pin TSSOP T/R
Buffer Logic IC; Logic Family:ALVC; Supply Voltage Min:3.6V; Supply Voltage Max:1.65V; Package/Case:56-TSSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.