Texas Instruments SN74ALVCH16260DGGR

12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-TSSOP -40 to 85
$ 1.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16260DGGR.

Arrow Electronics

Datasheet15 pages18 years ago

Texas Instruments

Augswan

Newark

Sierra IC

Inventory History

3 month trend:
-10.07%

CAD Models

Download Texas Instruments SN74ALVCH16260DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
3.3V CMOS 12-Bit to 24-Bit Multiplexed D-Type Latch with 3-State Outputs, Bus-Hold
Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56
Texas InstrumentsSN74LVC16373ADGGR
16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 125
Texas InstrumentsSN74LVCH16373ADGGR
16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 125
NXP Semiconductors74ALVCH16841DGG:11
Surface Mount ROHS3Compliant Obsolete CMOS D-Type Transparent Latch 50pF -40C~85C 0.5mm 2.5ns

Descriptions

Descriptions of Texas Instruments SN74ALVCH16260DGGR provided by its distributors.

12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-TSSOP -40 to 85
74ALVCH16260 Cut Tape (CT) ALVC/VCX/A 74ALVCH latch circuit 5.4ns 24mA 24mA 4.3ns 252.792698mg
40¦ÌA 1ns 1 1.65V 3.6V 24mA Addressable,D-Type 74A 1 24mA TSSOP-56 , 14mm*6.1mm*1.15mm
Flip Flop Logic IC; Logic Type:Latch; Logic Family:ALVCH; Logic Base Number:7416260; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:56-TSSOP; No. of Pins:56 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.