Texas Instruments SN74ALS996-1NT

Octal D-Type Edge-Triggered Read-Back Latches 24-PDIP 0 to 70
$ 7.605

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS996-1NT.

Texas Instruments

Datasheet18 pages15 years ago
Datasheet18 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS996-1NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.605
$ 7.605
$ 7.605
Stock
180,430
112,040
112,040
Authorized Distributors
2
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
30 ns
30 ns
30 ns
Frequency
-
35 MHz
35 MHz
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
55 mA
55 mA

Related Parts

Texas InstrumentsSN74ALS843NT
Tube ALS 74ALS R-PDIP-T24 latch circuit 2.6mA 24mA 5ns 5.08mm 0C~70C
Texas InstrumentsSN74HCT377N
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24
Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24
Texas InstrumentsSN74ALS841NT
7ns 1 4.5V 5.5V 24mA D-Type Transparent Latch ALS 2.6mA PDIP-24 31.64mm*6.73mm*4.57mm
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74ALS996-1NT provided by its distributors.

Octal D-Type Edge-Triggered Read-Back Latches 24-PDIP 0 to 70
Latch Transparent 3-ST 8-CH D-Type 24-Pin PDIP Tube
IC LATCH EDGE TRIG OCT D 24DIP
ALS SERIES 8-BIT DRIVER CONFIGURABLE OUTPUT PDIP24
Through Hole ROHS3Compliant Obsolete D-Type Transparent Latch D-Type Transparent Latch 0C~70C 5ns 400muA 8mA
IC D-TYPE TRANSP SGL 8:8 24DIP
ICs, Latches Logic; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-PDIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; No. of Bits:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.