Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS841NT

IC BUS-INTER LATCH TRI-ST 24-DIP D-Type Transparent Latch 1 Channel 10: 10 IC Tri-State 24-PDIP
$ 3.859

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS841NT.

Arrow Electronics

Datasheet13 pages15 years ago

Texas Instruments

Newark

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS841NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74F373N
IC D-TYPE TRANSP SGL 8:8 20DIP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Texas Instruments74ACT11374NT
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 24-PDIP -40 to 85
Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24
Latch Transparent 3-ST 9-CH D-Type 24-Pin PDIP W Rail
Texas Instruments74ACT11373NT
IC D-TYPE TRANSP SGL 8:8 24DIP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 24-PDIP
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74ALS841NT provided by its distributors.

IC BUS-INTER LATCH TRI-ST 24-DIP D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-PDIP
10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-PDIP 0 to 70
7ns Non-inverting Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch ALS 2.6mA PDIP-24 Through hole mounting 31.64mm*6.73mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.