onsemi 74ACTQ843SPC

Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACTQ843SPC.

IHS

Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74ACTQ843SPC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 28.29
Stock
155,395
163,537
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
24
24
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Texas Instruments74ACT11373NT
Octal Transparent D-Type Latches With 3-State Outputs 24-PDIP -40 to 85
Texas InstrumentsSN74ABT821ANT
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Tube
Texas InstrumentsSN74ALS373AN
Octal D-Type Transparent Latches with 3-state Outputs 20-PDIP 0 to 70
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of onsemi 74ACTQ843SPC provided by its distributors.

Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24
D-Type Transparent Latch Channel 9:9 IC Tri-State 24-PDIP
Latch Transparent 3-ST 9-CH D-Type 24-Pin PDIP Rail
Through Hole RoHS Compliant Obsolete Lead Free D-Type Transparent Latch -40C 6.2ns 24mA 24mA 5.5V
IC D-TYPE TRANSP SGL 9:9 24DIP
IC LATCH TRANSP 9BIT 3ST 24DIP
8μA 6.2ns Non-inverting Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch ACTQ 24mA PDIP-24 Through hole mounting 32.26mm*6.73mm*3.43mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd