Texas Instruments SN74ALS688N

CASCADABLE ACTIVE (Last Updated: 2days ago) Tube ALS digital comparator 19mA 20ns 6.35mm 50pF
$ 5.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS688N.

element14 APAC

Datasheet18 pages11 years ago

Texas Instruments

Newark

Farnell

DigiKey

Inventory History

3 month trend:
-3.12%

CAD Models

Download Texas Instruments SN74ALS688N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.738
$ 1.45
$ 1.45
Stock
62,011
190,962
190,962
Authorized Distributors
3
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
12 mA
12 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS688N.

Related Parts

Texas InstrumentsSN74ALS520N
8-Bit Identity Comparators (P=Q) with Enable and 20K Ohm Q-Input Pullup esistors 20-PDIP 0 to 70
Texas InstrumentsSN74ALS521N
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP 0 to 70
Texas InstrumentsSN74ALS573CNE4
14ns , 1 4.5V 5.5V 24mA D-Type Transparent Latch ALS 2.6mA PDIP-20 24.33mm*6.35mm*4.57mm
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20

Descriptions

Descriptions of Texas Instruments SN74ALS688N provided by its distributors.

CASCADABLE ACTIVE (Last Updated: 2days ago) Tube ALS digital comparator 19mA 20ns 6.35mm 50pF
These identity comparators perform comparisons on two 8-bit binary or BCD words and provide P = Q\ outputs. These devices have totem-pole outputs. The SN54ALS688 is characterized for operation over the full military temperature range of -55°C to 125°C. The SN74ALS688 is characterized for operation from 0°C to 70°C.
LOGIC, 8BIT IDENTITY COMPARATR, 20DIP; Comparator Type:Identity; No. of Channels:8; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74688; Logic IC Base Number:74688; Logic IC Family:ALS; Logic IC Function:8bit Identity Comparator; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS688 N
  • SN74ALS688N .
  • SN74ALS688N.