Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS520N

IC COMPARATOR IDENTITY 8B 20DIP Magnitude Comparator Bit Active Low Output A=B 20-PDIP
$ 2.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS520N.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages22 years ago

HQonline

Mouser

Newark

element14

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments SN74ALS520N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.258
$ 25.65
$ 25.65
Stock
271,811
141,519
141,519
Authorized Distributors
5
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
20 ns
20 ns
20 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS520N.

Related Parts

Texas InstrumentsSN74ALS573CNE4
14ns , 1 4.5V 5.5V 24mA D-Type Transparent Latch ALS 2.6mA PDIP-20 24.33mm*6.35mm*4.57mm
Texas InstrumentsSN74ALS541N
Buffer/Line Driver Octal Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube
Texas InstrumentsCD74ACT245E
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20

Descriptions

Descriptions of Texas Instruments SN74ALS520N provided by its distributors.

IC COMPARATOR IDENTITY 8B 20DIP Magnitude Comparator Bit Active Low Output A=B 20-PDIP
Texas Instruments Comparator, PDIP Package, Push-Pull Output, 20-Pin
Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, PDIP20
8-Bit Identity Comparators (P=Q) with Enable and 20K Ohm Q-Input Pullup esistors 20-PDIP 0 to 70
WITH PULL-UP RESISTORS ON Q INPUTS; CASCADABLE ACTIVE (Last Updated: 5days ago) Tube Through Hole digital comparator 19mA 22ns 6.35mm 50pF
Ic, Comparator; Logic Family/Base Number:74Als520; Comparator Type:Identity; No. Of Channels:8Channels; No. Of Bits:8Bit; Logic Case Style:Dip; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS520N
IC, COMPARATOR; Famille Logique/ Numéro de base: 74ALS520; Type de comparateur: Identité; Nombre de voies: 8Canal(aux); Nombre de bits: 8bit; Type de boîtier CI logique: DIP; Nombre de broches: 20Broche(s); Tension, alimentati

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74ALS520N
  • SN74ALS520N .
  • SN74ALS520N..