Texas Instruments SN74ALS573CNE4

14ns , 1 4.5V 5.5V 24mA D-Type Transparent Latch ALS 2.6mA PDIP-20 24.33mm*6.35mm*4.57mm
$ 0.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS573CNE4.

Texas Instruments

Datasheet20 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

Inventory History

3 month trend:
-1.39%

CAD Models

Download Texas Instruments SN74ALS573CNE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.947
$ 0.987
Stock
46,813
244,290
Authorized Distributors
1
2
Case/Package
PDIP
PDIP
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
20 ns
14 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
16 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS573CNE4.

Related Parts

Texas InstrumentsSN74ALS374AN
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsSN74AHCT373N
Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
NXP Semiconductors74HCT563N,652
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Bulk
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20

Descriptions

Descriptions of Texas Instruments SN74ALS573CNE4 provided by its distributors.

14ns , 1 4.5V 5.5V 24mA D-Type Transparent Latch ALS 2.6mA PDIP-20 24.33mm*6.35mm*4.57mm
Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP 0 to 70
ICs, Latches Logic; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.