Texas Instruments SN74ALS688DWG4

IC COMPARATOR IDENTITY 8B 20SOIC / Magnitude Comparator Bit Active Low Output A=B 20-SOIC
$ 4.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS688DWG4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet18 pages11 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

Inventory History

3 month trend:
-50.00%

CAD Models

Download Texas Instruments SN74ALS688DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.44
$ 1.344
$ 1.344
Stock
69,274
201,230
201,230
Authorized Distributors
1
3
3
Frequency
-
-
-
Propagation Delay
20 ns
22 ns
22 ns
Rise Time
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS688DWG4.

Related Parts

Texas InstrumentsSN74ALS520DW
8-Bit Identity Comparators (P=Q) with Enable and 20K Ohm Q-Input Pullup esistors 20-SOIC 0 to 70
Texas InstrumentsSN74ALS645ADW
1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 15mA SOIC-20 12.8mm*7.52mm*2.35mm
Texas InstrumentsSN74ALS573CDWR
2ns 1 4.5V 5.5V 24mA D-Type Transparent Latch ALS 1 2.6mA SOIC-20 , 12.8mm*7.52mm*2.35mm
8 24mA 4.5V~5.5V 15mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS
8¦ÌA 8.5ns 1 4.5V 5.5V 24mA D-Type Transparent Latch 74AC 1 24mA SOIC-20 12.95mm*7.6mm*2.4mm
Surface Mount RoHS Compliant Obsolete Lead Free D-Type Transparent Latch 0C 2ns 2.6mA 24mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74ALS688DWG4 provided by its distributors.

IC COMPARATOR IDENTITY 8B 20SOIC / Magnitude Comparator Bit Active Low Output A=B 20-SOIC
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC 0 to 70
Comparator Logic IC; Comparator Type:Identity; No. of Channels:8; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Logic Family:ALS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.