Texas Instruments SN74ALS521DW

8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC 0 to 70
$ 1.344
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS521DW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Factory Futures

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS521DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.344
$ 1.373
$ 1.373
Stock
201,230
229,644
229,644
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS521DW.

Related Parts

Texas InstrumentsSN74ALS580BDWR
IC LATCH TRANSP OCTAL D 20SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Texas InstrumentsSN74ALS374ADW
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Texas InstrumentsSN74ALS374ADWR
Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-SOIC 0 to 70
Surface Mount RoHS Compliant Obsolete Lead Free D-Type Transparent Latch 0C 2ns 2.6mA 24mA 5.5V
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20

Descriptions

Descriptions of Texas Instruments SN74ALS521DW provided by its distributors.

8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC 0 to 70
WITH PULL-UP RESISTORS ON Q INPUTS; CASCADABLE ACTIVE (Last Updated: 1day ago) Tube ALS digital comparator 2.6mA 24mA 20ns 7.5mm 50pF
LOGIC, 8-BIT ID-COMPAR OC, 20SOIC; Comparator Type:Identity; No. of Channels:8; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74521; Logic IC Base Number:74521; Logic IC Family:ALS; Logic IC Function:8bit Identity Comparator; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.